-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546306-4) 14P.374" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5407
|
Newark | Terminal Block, Barrier, 14 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:14Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546306-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$4.3100 / $5.0900 | Buy Now |
DISTI #
2266-1-1546306-4-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.374" Min Qty: 20 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
2935 In Stock |
|
$4.0300 / $4.2700 | Buy Now |
DISTI #
A98511-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.374" Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7298 | Buy Now |
DISTI #
1-1546306-4
|
Avnet Americas | Conn Barrier Strip 28 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 1-1546306-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$3.4690 / $3.9167 | Buy Now |
DISTI #
07J5407
|
Avnet Americas | Conn Barrier Strip 28 POS 9.53mm Screw ST Cable Mount 20A/Contact - Bulk (Alt: 07J5407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 132 Partner Stock |
|
$4.6900 / $7.1900 | Buy Now |
DISTI #
571-115463064
|
Mouser Electronics | Barrier Terminal Blocks .374 DOUBLE ROW 14P w/ binding screws RoHS: Compliant | 647 |
|
$3.5300 / $6.0800 | Buy Now |
DISTI #
70088682
|
RS | Buchanan Conn Term Strip Barrier 14Pole 9.53mmPitch DBLRow 20A 300V | TE Connectivity 1-1546306-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 133 |
|
$4.8300 / $6.2700 | Buy Now |
|
Future Electronics | Terminal Block Barrier Style 20A 300V 14P RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 0Box |
|
$3.3800 | Buy Now |
DISTI #
AMP1-1546306-4
|
Heilind Electronics | 14P.374 DR BARRIER STRIP | Americas - 0 in Stock |
|
$4.1142 | Buy Now |
|
Onlinecomponents.com | 14P.374" DR BARRIER STRIP RoHS: Compliant |
7497 In Stock |
|
$3.5500 / $10.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546306-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546306-4
TE Connectivity
(1-1546306-4) 14P.374" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 14 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |