Part Details for 1-1546242-0 by TE Connectivity
Overview of 1-1546242-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546242-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1546242-0
|
Avnet Americas | Conn Barrier Strip 10 POS 9.53mm Solder RA Panel Mount 25A/Contact - Bulk (Alt: 1-1546242-0) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6STR-10-008=6STR ASSEMBLY RoHS: Compliant |
500 In Stock |
|
$5.5200 / $12.8100 | Buy Now |
DISTI #
63004140
|
Verical | Conn Barrier Strip 10 POS 9.53mm Solder RA Panel Mount 25A/Contact RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 500 |
|
$6.7104 / $16.5077 | Buy Now |
DISTI #
1-1546242-0
|
Avnet Abacus | (Alt: 1-1546242-0) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6STR-10-008=6STR ASSEMBLY RoHS: Compliant |
500 In Stock |
|
$5.5200 / $12.8100 | Buy Now |
Part Details for 1-1546242-0
1-1546242-0 CAD Models
1-1546242-0 Part Data Attributes
|
1-1546242-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546242-0
TE Connectivity
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0; POLYAMIDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |