-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 30A, 3.31mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6492
|
Newark | 6Pcr-03-007=6Pcr Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546160-9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
1-1546160-9
|
Avnet Americas | Conn Barrier Strip 3 POS 11.1mm Solder RA Thru-Hole 30A/Contact - Bulk (Alt: 1-1546160-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0 |
|
$0.9518 / $1.0746 | Buy Now |
DISTI #
571-1-1546160-9
|
Mouser Electronics | Barrier Terminal Blocks 6PCR-03-007=6PCR ASSEMBLY RoHS: Compliant | 0 |
|
$1.0400 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Box | 0Box |
|
$0.9040 | Buy Now |
DISTI #
AMP1-1546160-9
|
Heilind Electronics | 6PCR-03-007=6PCR ASSEMBLY | Americas - 0 in Stock |
|
$0.9441 / $1.1630 | Buy Now |
|
Onlinecomponents.com | 6PCR-03-007=6PCR ASSEMBLY RoHS: Compliant | 0 |
|
$1.0500 / $1.5400 | Buy Now |
DISTI #
AMP1-1546160-9
|
Interstate Connecting Components | 6PCR-03-007=6PCR ASSEMBLY | 0 |
|
$0.9441 / $1.1630 | Buy Now |
|
Master Electronics | 6PCR-03-007=6PCR ASSEMBLY RoHS: Compliant | 0 |
|
$1.0500 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546160-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546160-9
TE Connectivity
Barrier Strip Terminal Block, 30A, 3.31mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |