Part Details for 1-1546159-2 by TE Connectivity
Overview of 1-1546159-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546159-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1546159-2
|
Avnet Americas | Conn Barrier Strip 15 POS 9.53mm Screw ST Cable Mount - Bulk (Alt: 1-1546159-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6STV-15-006=#6 TRIBARRIER TERM RoHS: Compliant |
390 In Stock |
|
$8.4600 / $12.3300 | Buy Now |
DISTI #
63004153
|
Verical | Conn Barrier Strip 15 POS 9.53mm Screw ST Cable Mount 25A/Contact Min Qty: 20 Package Multiple: 20 | Americas - 380 |
|
$10.2545 / $15.8892 | Buy Now |
DISTI #
1-1546159-2
|
Avnet Abacus | (Alt: 1-1546159-2) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6STV-15-006=#6 TRIBARRIER TERM RoHS: Compliant |
390 In Stock |
|
$8.4600 / $12.3300 | Buy Now |
Part Details for 1-1546159-2
1-1546159-2 CAD Models
1-1546159-2 Part Data Attributes
|
1-1546159-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546159-2
TE Connectivity
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |