-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8719
|
Newark | Eurostyle 10Pos Vert Plug Stck |Buchanan Te Connectivity 1-1546122-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $9.0300 | Buy Now |
DISTI #
A111911-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 400 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1105 | Buy Now |
DISTI #
1-1546122-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 1-1546122-0) Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$7.2468 / $8.7207 | Buy Now |
DISTI #
571-1-1546122-0
|
Mouser Electronics | Pluggable Terminal Blocks EUROSTYLE 10POS VERT PLUG STCK RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$7.2300 | Buy Now |
DISTI #
AMP1-1546122-0
|
Heilind Electronics | EUROSTYLE 10POS VERT PLUG STCK | Americas - 0 in Stock |
|
$4.3290 / $7.6158 | Buy Now |
|
Onlinecomponents.com | EUROSTYLE 10POS VERT PLUG STCK RoHS: Compliant | 0 |
|
$7.6200 / $15.9700 | Buy Now |
DISTI #
AMP1-1546122-0
|
Interstate Connecting Components | EUROSTYLE 10POS VERT PLUG STCK | 0 |
|
$4.3290 / $7.6158 | Buy Now |
DISTI #
1-1546122-0
|
Avnet Abacus | (Alt: 1-1546122-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EUROSTYLE 10POS VERT PLUG STCK RoHS: Compliant | 0 |
|
$7.6200 / $15.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546122-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546122-0
TE Connectivity
Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |