Part Details for 1-1546119-5 by TE Connectivity
Overview of 1-1546119-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546119-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6372
|
Newark | Barrier Terminal Blocks 3Pcr-10-006=3Pcr Assy |Amp Te Connectivity 1-1546119-5 RoHS: Not Compliant Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
1-1546119-5
|
Avnet Americas | Conn Barrier Strip 10 POS 6.35mm Solder RA Thru-Hole 10A/Contact - Bulk (Alt: 1-1546119-5) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$2.8152 / $4.6547 | Buy Now |
DISTI #
571-1-1546119-5
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER STRP 10P R/A .250 RoHS: Compliant | 0 |
|
$5.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.6900 | Buy Now |
DISTI #
AMP1-1546119-5
|
Heilind Electronics | 3PCR-10-006=3PCR ASSY | Americas - 0 in Stock |
|
$4.5161 / $5.9380 | Buy Now |
|
Onlinecomponents.com | 3PCR-10-006=3PCR ASSY RoHS: Compliant | 0 |
|
$4.9300 / $13.4900 | Buy Now |
|
Bristol Electronics | 283 |
|
RFQ | ||
DISTI #
AMP1-1546119-5
|
Interstate Connecting Components | 3PCR-10-006=3PCR ASSY | 0 |
|
$4.5161 / $5.9380 | Buy Now |
DISTI #
1-1546119-5
|
Avnet Abacus | (Alt: 1-1546119-5) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3PCR-10-006=3PCR ASSY RoHS: Compliant | 0 |
|
$4.9300 / $13.4900 | Buy Now |
Part Details for 1-1546119-5
1-1546119-5 CAD Models
1-1546119-5 Part Data Attributes
|
1-1546119-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546119-5
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYETHYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1-1546119-5
This table gives cross-reference parts and alternative options found for 1-1546119-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546119-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3PCR-10-006 | TE Connectivity | $6.7700 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 1-1546119-5 vs 3PCR-10-006 |