-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546108-0) EUROSTYLE TB,PLUG,GREY,STK 10P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R8704
|
Newark | Eurostyle Tb, plug, grey, stk 10P |Buchanan Te Connectivity 1-1546108-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $7.2900 | Buy Now |
DISTI #
40AJ9309
|
Newark | Eurostyle Tb, plug, grey, stk 10P |Amp Te Connectivity 1-1546108-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $7.2600 | Buy Now |
DISTI #
A111908-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1618 | Buy Now |
DISTI #
1-1546108-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-1546108-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.8501 / $7.0399 | Buy Now |
DISTI #
571-1-1546108-0
|
Mouser Electronics | Pluggable Terminal Blocks 10P R/A PLUG 5.08MM 300V 15A Gray RoHS: Compliant | 0 |
|
$7.0200 / $7.1500 | Order Now |
DISTI #
71709845
|
RS | TE, IND Devices, Terminal Blocks and Strips, EUROSTYLE TB, PLUG, GREY, STK 10P | TE Connectivity 1-1546108-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $7.4400 | RFQ |
|
Future Electronics | Header 10 Position 3.81 mm Pitch 30-12 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 200Box |
|
$6.1500 / $6.2300 | Buy Now |
DISTI #
AMP1-1546108-0
|
Heilind Electronics | EUROSTYLE TBPLUGGREYSTK 10P | Americas - 0 in Stock |
|
$4.2061 / $7.3996 | Buy Now |
|
Onlinecomponents.com | EUROSTYLE TB,PLUG,GREY,STK 10P RoHS: Compliant | 0 |
|
$6.1500 / $12.8900 | Buy Now |
DISTI #
AMP1-1546108-0
|
Interstate Connecting Components | EUROSTYLE TBPLUGGREYSTK 10P | 0 |
|
$4.2061 / $7.3996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546108-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546108-0
TE Connectivity
(1-1546108-0) EUROSTYLE TB,PLUG,GREY,STK 10P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |