Part Details for 1-1546098-2 by TE Connectivity
Overview of 1-1546098-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546098-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6410
|
Newark | 8Pcv-12-001-010=8Pcv W/Qc Tabs |Amp Te Connectivity 1-1546098-2 Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1100 / $17.5900 | Buy Now |
DISTI #
1-1546098-2-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.438" Min Qty: 136 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6432 | Buy Now |
DISTI #
1-1546098-2
|
Avnet Americas | 8PCV-12-001-010=8PCV W/QC TABS - Bulk (Alt: 1-1546098-2) RoHS: Compliant Min Qty: 136 Package Multiple: 68 Container: Bulk | 0 |
|
$14.5108 / $17.4621 | Buy Now |
DISTI #
571-1-1546098-2
|
Mouser Electronics | Barrier Terminal Blocks TERM BLOCK 12P VERT 45DEG RoHS: Compliant | 0 |
|
$15.8300 / $16.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 136 Package Multiple: 68 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.4700 | Buy Now |
DISTI #
AMP1-1546098-2
|
Heilind Electronics | 8PCV-12-001-010=8PCV W/QC TABS | Americas - 0 in Stock |
|
$11.0841 / $14.8308 | Buy Now |
|
Onlinecomponents.com | 8PCV-12-001-010=8PCV W/QC TABS RoHS: Compliant | 0 |
|
$15.2700 / $31.9700 | Buy Now |
DISTI #
AMP1-1546098-2
|
Interstate Connecting Components | 8PCV-12-001-010=8PCV W/QC TABS | 0 |
|
$11.0841 / $14.8308 | Buy Now |
|
Master Electronics | 8PCV-12-001-010=8PCV W/QC TABS RoHS: Compliant | 0 |
|
$15.2700 / $31.9700 | Buy Now |
Part Details for 1-1546098-2
1-1546098-2 CAD Models
1-1546098-2 Part Data Attributes
|
1-1546098-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546098-2
TE Connectivity
8PCV-12-001-010=8PCV W/QC TABS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |