-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1546074-0) 10POS 5.08MM TERMI-BLOK TOP WI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9308
|
Newark | Fixed Terminal Blocks 10Pos 5.08Mm Termi-B |Amp Te Connectivity 1-1546074-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$9.0800 / $12.2500 | Buy Now |
DISTI #
35C0669
|
Newark | Terminal Block, Pcb, 10 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546074-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 | Buy Now |
DISTI #
1-1546074-0-ND
|
DigiKey | TERM BLK 10POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
457 In Stock |
|
$5.3873 / $8.3300 | Buy Now |
DISTI #
1-1546074-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 1-1546074-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4639 / $5.3718 | Buy Now |
DISTI #
571-1-1546074-0
|
Mouser Electronics | Fixed Terminal Blocks 10POS 5.08MM TERMI-B RoHS: Compliant | 268 |
|
$4.2700 / $7.5600 | Buy Now |
DISTI #
70082649
|
RS | Conn, Term Blk, PCB, WireRecept., 10, 5.08mm, 35Deg, 30-12AWG, Black, 17.5A, 300V | TE Connectivity 1-1546074-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $6.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.4600 | Buy Now |
DISTI #
AMP1-1546074-0
|
Heilind Electronics | 10POS 5.08MM TERMI-BLOK TOP WI | Americas - 0 in Stock |
|
$2.6675 / $4.6927 | Buy Now |
|
Onlinecomponents.com | 10POS 5.08MM TERMI-BLOK TOP WI RoHS: Compliant |
354 In Stock |
|
$2.3800 / $6.9300 | Buy Now |
DISTI #
AMP1-1546074-0
|
Interstate Connecting Components | 10POS 5.08MM TERMI-BLOK TOP WI | 0 |
|
$2.6675 / $4.6927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546074-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546074-0
TE Connectivity
(1-1546074-0) 10POS 5.08MM TERMI-BLOK TOP WI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6,UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-1546074-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546074-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546219-0 | 17.5A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546074-0 vs 1-1546219-0 |