Part Details for 1-1546073-0 by TE Connectivity
Overview of 1-1546073-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 1-1546073-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6393
|
Newark | 10Pos 5.08Mm Termi-Blok Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546073-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $5.1800 | Buy Now |
DISTI #
40AJ9307
|
Newark | Fixed Terminal Blocks .2 Top 10 Pos |Amp Te Connectivity 1-1546073-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $9.0500 | Buy Now |
DISTI #
A111907-ND
|
DigiKey | TERM BLK 10P TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
344 In Stock |
|
$4.4039 / $5.4500 | Buy Now |
DISTI #
1-1546073-0
|
Avnet Americas | Conn Terminal Block 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-1546073-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$4.1573 / $5.0028 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$4.1500 | Buy Now |
DISTI #
AMP1-1546073-0
|
Heilind Electronics | 10POS 5.08MM TERMI-BLOK | Americas - 0 in Stock |
|
$2.4157 / $4.2498 | Buy Now |
|
Onlinecomponents.com | 10POS 5.08MM TERMI-BLOK RoHS: Compliant | 0 |
|
$4.3700 / $9.1600 | Buy Now |
|
Quest Components | 160 |
|
$3.1080 / $5.0400 | Buy Now | |
DISTI #
AMP1-1546073-0
|
Interstate Connecting Components | 10POS 5.08MM TERMI-BLOK | 0 |
|
$2.4157 / $4.2498 | Buy Now |
DISTI #
TE Connectivity 1-1546073-0
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now |
Part Details for 1-1546073-0
1-1546073-0 CAD Models
1-1546073-0 Part Data Attributes:
|
1-1546073-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546073-0
TE Connectivity
(1-1546073-0) 10POS 5.08MM TERMI-BLOK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY, 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |