Part Details for 1-1546018-0 by TE Connectivity
Overview of 1-1546018-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1546018-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6362
|
Newark | 10Pos Termi-Blok Plug 90 &180 Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546018-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $7.4100 | Buy Now |
DISTI #
1-1546018-0-ND
|
DigiKey | TERM BLOCK PLUG 10POS 90DEG 5MM Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2992 | Buy Now |
DISTI #
1-1546018-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact - Bulk (Alt: 1-1546018-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$5.9486 / $7.1584 | Buy Now |
DISTI #
571-1-1546018-0
|
Mouser Electronics | Pluggable Terminal Blocks 10POS TERMI-BLOK PLUG 90 &180 RoHS: Compliant | 0 |
|
$7.1000 / $7.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Box | 0Box |
|
$5.9400 | Buy Now |
DISTI #
AMP1-1546018-0
|
Heilind Electronics | 10POS TERMI-BLOK PLUG 90 &180 | Americas - 0 in Stock |
|
$3.4565 / $6.0809 | Buy Now |
|
Onlinecomponents.com | 10POS TERMI-BLOK PLUG 90 &180 RoHS: Compliant | 0 |
|
$6.2600 / $13.1100 | Buy Now |
DISTI #
1-1546018-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact - Bulk (Alt: 1-1546018-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$5.9486 / $7.1584 | Buy Now |
DISTI #
AMP1-1546018-0
|
Interstate Connecting Components | 10POS TERMI-BLOK PLUG 90 &180 | 0 |
|
$3.4565 / $6.0809 | Buy Now |
DISTI #
1-1546018-0
|
Avnet Abacus | (Alt: 1-1546018-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1546018-0
1-1546018-0 CAD Models
1-1546018-0 Part Data Attributes:
|
1-1546018-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546018-0
TE Connectivity
(1-1546018-0) 10POS TERMI-BLOK PLUG 90 &180
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1-1546018-0
This table gives cross-reference parts and alternative options found for 1-1546018-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1546018-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546935-0 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-1546018-0 vs 1-1546935-0 |
1-1437404-0 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1-1546018-0 vs 1-1437404-0 |