-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9699
|
Newark | Rcpt Housing, 21Pos, Gf Pbt, Black, Product Range:Leavyseal Series, Gender:Receptacle, No. Of Positions:21Ways, Pitch Spacing:5Mm, For Use With:Amp Mcp 2.8 Series Socket Contacts, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 1-1534127-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $11.8800 | Buy Now |
DISTI #
A126692-ND
|
DigiKey | CONN RCPT HSG 21POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8209 / $11.2800 | Buy Now |
DISTI #
1-1534127-1
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-1534127-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$5.9917 / $7.2103 | Buy Now |
DISTI #
43AC9699
|
Avnet Americas | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 43AC9699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$10.8400 / $12.0700 | Buy Now |
DISTI #
571-1-1534127-1
|
Mouser Electronics | Automotive Connectors AMP MCP 2.8 SKT HSG. 21POS.ASSY RoHS: Compliant | 3253 |
|
$6.2900 / $11.1000 | Buy Now |
DISTI #
71709796
|
RS | AMP MCP 2.8 SOCKET HSG.,21POS.ASSY | TE Connectivity 1-1534127-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1000 | RFQ |
|
Future Electronics | 21 Position Right Angle 2.8mm Multi Point Contact Receptacle RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Box | 3040Box |
|
$6.8300 | Buy Now |
|
Future Electronics | 21 Position Right Angle 2.8mm Multi Point Contact Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$6.6900 / $6.9900 | Buy Now |
DISTI #
AMP1-1534127-1
|
Heilind Electronics | AMP MCP 2.8 SOCKET HSG.,21POS. | Americas - 0 in Stock600 On Order |
|
$6.7205 / $6.9241 | Buy Now |
|
Onlinecomponents.com | AMP MCP 2.8 SOCKET HSG.,21POS.ASSY RoHS: Compliant | 0 |
|
$6.8600 / $17.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1534127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1534127-1
TE Connectivity
AMP MCP 2.8 SOCKET HSG.,21POS.ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.72 inch | |
Body Depth | 1.492 inch | |
Body Length | 2.724 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 28 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94-HB |