-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR,D-SHELL,CABLE MNT,PLUG,100 CONTACTS,SKT,WIRE TERMINAL,HOLE .138-.163
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532186-2
|
Avnet Americas | Cable Assembly 100 POS Micro D-Sub - Bulk (Alt: 1-1532186-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71709448
|
RS | M83513/03-H16N, MCKS-N1-B-100P6Q9-72.0 | TE Connectivity 1-1532186-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$517.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532186-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532186-2
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,PLUG,100 CONTACTS,SKT,WIRE TERMINAL,HOLE .138-.163
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | MIXED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .138-.163 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 100 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |