-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532175-2-ND
|
DigiKey | M83513/04-E16N, MCKS-N1-B-31S6Q9 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.9021 | Buy Now |
DISTI #
1-1532175-2
|
Avnet Americas | Cable Assembly 26AWG 1.829m 31-Position D Subminiature Receptacle - Bulk (Alt: 1-1532175-2) Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$208.4116 / $250.8004 | Buy Now |
DISTI #
71710507
|
RS | M83513/04-E16N, MCKS-N1-B-31S6Q9-72.0 | TE Connectivity 1-1532175-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$363.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$226.4400 | Buy Now |
DISTI #
AMP1-1532175-2
|
Heilind Electronics | M83513/04-E16N, MCKS-N1-B-31S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M83513/04-E16N, MCKS-N1-B-31S6Q9-72.0 RoHS: Compliant | 0 |
|
$223.8600 / $657.0300 | Buy Now |
DISTI #
AMP1-1532175-2
|
Interstate Connecting Components | M83513/04-E16N, MCKS-N1-B-31S6 | 0 |
|
Buy Now | |
|
Master Electronics | M83513/04-E16N, MCKS-N1-B-31S6Q9-72.0 RoHS: Compliant | 0 |
|
$223.8600 / $657.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1532175-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1532175-2
TE Connectivity
D Microminiature Connector, 31 Contact(s), Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | E | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 31 |