Part Details for 1-1532139-6 by TE Connectivity
Overview of 1-1532139-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1532139-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1532139-6
|
Avnet Americas | Cable Assembly 37 Position Micro D-Subminiature Plug 0.457m Crimp - Bulk (Alt: 1-1532139-6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$232.9320 / $280.3080 | Buy Now |
DISTI #
571-1-1532139-6
|
Mouser Electronics | D-Sub Micro-D Connectors 094-0605-8002=MCK-C2 -F-37P6A7-18.0 RoHS: Not Compliant | 0 |
|
$267.1500 | Order Now |
DISTI #
71710380
|
RS | 094-0605-8002=MCK-C2-F-37P6A7-18.0 | TE Connectivity 1-1532139-6 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$335.3600 / $345.7300 | RFQ |
DISTI #
AMP1-1532139-6
|
Heilind Electronics | 094-0605-8002=MCK-C2-F-37P6A7- | Americas - 0 in Stock |
|
$235.9118 / $239.4329 | Buy Now |
|
Onlinecomponents.com | METAL SHELL ''D'' CONNECTOR MCK-**-F-** P | 0 |
|
$241.8100 / $599.2500 | Buy Now |
DISTI #
AMP1-1532139-6
|
Interstate Connecting Components | 094-0605-8002=MCK-C2-F-37P6A7- | 0 |
|
$235.9118 / $239.4329 | Buy Now |
|
Master Electronics | METAL SHELL ''D'' CONNECTOR MCK-**-F-** P | 0 |
|
$241.8100 / $599.2500 | Buy Now |
Part Details for 1-1532139-6
1-1532139-6 CAD Models
1-1532139-6 Part Data Attributes:
|
1-1532139-6
TE Connectivity
Buy Now
|
Compare Parts:
1-1532139-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |