-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8910K205=10 AMP TOGGLE SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1520228-0-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 600 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3781 | Buy Now |
DISTI #
1-1520228-0
|
Avnet Americas | Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads - Bulk (Alt: 1-1520228-0) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$34.3410 / $41.3256 | Buy Now |
DISTI #
71334408
|
RS | 8910K205=10 AMP TOGGLE SWITCH | TE Connectivity 1-1520228-0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9900 | RFQ |
DISTI #
AMP1-1520228-0
|
Heilind Electronics | 8910K205=10 AMP TOGGLE SWITCH | Americas - 0 in Stock |
|
$33.3928 | Buy Now |
|
Onlinecomponents.com | 8910K205=10 AMP TOGGLE SWITCH | 0 |
|
$36.8900 / $108.2600 | Buy Now |
DISTI #
AMP1-1520228-0
|
Interstate Connecting Components | 8910K205=10 AMP TOGGLE SWITCH | 0 |
|
$33.3928 | Buy Now |
|
Master Electronics | 8910K205=10 AMP TOGGLE SWITCH | 0 |
|
$36.8900 / $108.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1520228-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1520228-0
TE Connectivity
8910K205=10 AMP TOGGLE SWITCH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BATON TYPE | |
Body Breadth | 26.21 mm | |
Body Height | 16.66 mm | |
Body Length or Diameter | 57.15 mm | |
Bushing Length | 0.344 inch | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 20A@125VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |