Part Details for 1-1513472-2 by TE Connectivity
Overview of 1-1513472-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1513472-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1513472-2-ND
|
DigiKey | UAM CABLE ASMBLY 80 MM CABLE BLA Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3516 | Buy Now |
DISTI #
1-1513472-2
|
Avnet Americas | AMP1-1513472-2 - Bulk (Alt: 1-1513472-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9808 / $3.0891 | Buy Now |
DISTI #
571-1-1513472-2
|
Mouser Electronics | Multi-Conductor Cables 80 mm cable Black UAM Assembly RoHS: Compliant | 0 |
|
$3.4600 | Order Now |
DISTI #
AMP1-1513472-2
|
Heilind Electronics | UAM ASSEMBLY 80 MM CABLE BLACK | Americas - 0 in Stock |
|
$3.8827 | Buy Now |
|
Onlinecomponents.com | UAM Assembly 80 mm cable Black RoHS: Compliant | 0 |
|
$3.3800 / $9.5000 | Buy Now |
DISTI #
AMP1-1513472-2
|
Interstate Connecting Components | UAM ASSEMBLY 80 MM CABLE BLACK | 0 |
|
$3.8827 | Buy Now |
DISTI #
1-1513472-2
|
Avnet Abacus | (Alt: 1-1513472-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UAM Assembly 80 mm cable Black RoHS: Compliant | 0 |
|
$3.3800 / $9.5000 | Buy Now |
Part Details for 1-1513472-2
1-1513472-2 CAD Models
1-1513472-2 Part Data Attributes
|
1-1513472-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1513472-2
TE Connectivity
Mobile Station Antenna, 2400MHz Min, 2483.5MHz Max, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 3 |