Part Details for 1-1490413-2 by TE Connectivity
Results Overview of 1-1490413-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1490413-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4437
|
Newark | Hyp10 Solis Hd 2Awg Nest |Amp Te Connectivity 1-1490413-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,045.1200 / $3,259.2300 | Buy Now |
DISTI #
1-1490413-2-ND
|
DigiKey | NEST,U-DIE,SOLISTRAND #HD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,404.9000 | Buy Now |
DISTI #
1-1490413-2
|
Avnet Americas | NEST,U-DIE,SOLISTRAND #HD - Bulk (Alt: 1-1490413-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,180.3535 / $3,106.9740 | Buy Now |
DISTI #
571-1-1490413-2
|
Mouser Electronics | Punches & Dies NEST,U-DIE SOLISTRAND #HD | 0 |
|
$3,167.9400 | Order Now |
DISTI #
71710224
|
RS | TE, Application Tooling, Connector and Crimp Tooling, NEST, U-DIE, SOLISTRAND #HD | TE Connectivi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,438.9500 | RFQ |
DISTI #
AMP1-1490413-2
|
Heilind Electronics | NEST,U-DIE,SOLISTRAND #HD | Americas - 0 in Stock |
|
$2,240.6860 / $3,133.3171 | Buy Now |
|
Onlinecomponents.com | HYP10 SOLIS HD 2AWG NEST | 0 |
|
$2,471.6900 / $3,258.9000 | Buy Now |
DISTI #
AMP1-1490413-2
|
Interstate Connecting Components | NEST,U-DIE,SOLISTRAND #HD | 0 |
|
$2,240.6860 / $3,133.3171 | Buy Now |
DISTI #
000000000002302140
|
Sager | Punches & Dies NEST,U-DIE SOLISTRAND #HD | 0 |
|
Buy Now | |
DISTI #
1-1490413-2
|
Avnet Abacus | (Alt: 1-1490413-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1490413-2
1-1490413-2 CAD Models
1-1490413-2 Part Data Attributes
|
1-1490413-2
TE Connectivity
Buy Now
|
Compare Parts:
1-1490413-2
TE Connectivity
TOOLS AND MACHINERY
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |