1-1489841-9
TE Connectivity
Description: Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Latch & Eject, Black Insulator, Socket

Overview of 1-1489841-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1-1489841-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1489841-9
Avnet Americas Conn DIMM Socket SKT 240 POS Solder ST Thru-Hole - Bulk (Alt: 1-1489841-9) RoHS: Compliant Min Qty: 2560 Package Multiple: 256 Container: Bulk 0
RFQ
DISTI # 1-1489841-9
Avnet Abacus (Alt: 1-1489841-9) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Abacus - 0
Buy Now

CAD Models for 1-1489841-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-1489841-9 by TE Connectivity

1-1489841-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Board Mounting Option
PEG
Body Breadth
0.297 inch
Body Length
5.551 inch
Body/Shell Style
SOCKET
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.105 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
240
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-1489841-9
    TE Connectivity
    Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Latch & Eject, Black Insulator, Socket
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1489841-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1489841-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1489841-9 would you like to use for your alert(s)?
  • Please alert me when 1-1489841-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1489841-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1489841-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1489841-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1489841-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1489841-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: