1-1478924-0
TE Connectivity
Description: RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug

Overview of 1-1478924-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1-1478924-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16R8663
Newark Sma R/A Plg S/Crmp Rg174 Gss |Greenpar Te Connectivity 1-1478924-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $8.9800
$8.9800 Buy Now
DISTI # 1-1478924-0-ND
DigiKey CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk 159
In Stock
  • 1 $14.9200
  • 10 $14.6110
  • 25 $14.2228
  • 50 $13.5234
  • 100 $12.2021
  • 250 $12.1244
  • 500 $10.5700
$10.5700 / $14.9200 Buy Now
DISTI # 1-1478924-0
Avnet Americas Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder/Crimp RA Cable Mount Gold - Bulk (Alt: 1-1478924-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 5 Days Container: Bulk 0
  • 3,000 $8.9776
  • 6,000 $8.7211
  • 12,000 $8.4646
  • 18,000 $8.2081
  • 24,000 $7.9516
$7.9516 / $8.9776 Buy Now
DISTI # 571-1-1478924-0
Mouser Electronics RF Connectors / Coaxial Connectors R/A PLG S/CRMP RG174 RoHS: Compliant 0
  • 3,000 $9.4800
$9.4800 Order Now
DISTI # 73773690
RS SMA R/A PLG S/CRMP RG174 GSS, RF Plugs and Jacks | TE Connectivity 1-1478924-0 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $12.2200
$12.2200 RFQ
DISTI # AMP1-1478924-0
Heilind Electronics SMA R/A PLG S/CRMP RG174 GSS Americas - 0 in Stock
  • 3,000 $9.4303
$9.4303 Buy Now
Onlinecomponents.com SMA R/A PLG S/CRMP RG174 GSS 0
  • 750 $23.8500
  • 1,500 $12.1800
  • 2,250 $8.2900
  • 3,000 $8.1300
$8.1300 / $23.8500 Buy Now
DISTI # AMP1-1478924-0
Interstate Connecting Components SMA R/A PLG S/CRMP RG174 GSS 0
  • 3,000 $9.4303
$9.4303 Buy Now
DISTI # 1-1478924-0
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 0
RFQ
DISTI # 000000000002456960
Sager RF Connectors / Coaxial Connectors R/A PLG S/CRMP RG174 Min Qty: 50 0
  • 50 $10.6900
$10.6900 Buy Now
DISTI # 1-1478924-0
Avnet Abacus Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder/Crimp RA Cable Mount Gold (Alt: 1-1478924-0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics SMA R/A PLG S/CRMP RG174 GSS 0
  • 750 $23.8500
  • 1,500 $12.1800
  • 2,250 $8.2900
  • 3,000 $8.1300
$8.1300 / $23.8500 Buy Now

CAD Models for 1-1478924-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1478924-0 by TE Connectivity

1-1478924-0
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
APPLICABLE CABLES: RG 188A/U, RG 174A/U, RG 316/U
Body Depth
0.649 inch
Body Length
0.496 inch
Body/Shell Style
PLUG
Cable Types
KX 3B, KX 22A
Characteristic Impedance
50 Ω
Connector Type
RF SMA CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
COAX
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
26 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
1
Want to compare parts?
  1. 1-1478924-0
    TE Connectivity
    RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug
    VS

Alternate Parts for 1-1478924-0

This table gives cross-reference parts and alternative options found for 1-1478924-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1478924-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-1478924-0 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug TE Connectivity 1-1478924-0 vs 2-1478924-0
1-1478905-1 SMA CONNECTOR, PLUG TE Connectivity 1-1478924-0 vs 1-1478905-1
2-1478923-0 SMA R/A PLG S/CRMP RG58 PSS TE Connectivity 1-1478924-0 vs 2-1478923-0
2-1478905-0 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug TE Connectivity 1-1478924-0 vs 2-1478905-0
3-1478905-1 SMA CONNECTOR, PLUG TE Connectivity 1-1478924-0 vs 3-1478905-1
1-1478912-0 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug TE Connectivity 1-1478924-0 vs 1-1478912-0
3-1478905-0 SMA R/A PLG DS RG402 GB TE Connectivity 1-1478924-0 vs 3-1478905-0
2-1478905-1 SMA CONNECTOR, PLUG TE Connectivity 1-1478924-0 vs 2-1478905-1
1-1478905-0 RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug TE Connectivity 1-1478924-0 vs 1-1478905-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1478924-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1478924-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1478924-0 would you like to use for your alert(s)?
  • Please alert me when 1-1478924-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1478924-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1478924-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1478924-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1478924-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1478924-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: