-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6761
|
Newark | Rf Coaxial Conn, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478912-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $4.1600 | Buy Now |
DISTI #
1-1478912-0-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 1500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8898 | Buy Now |
DISTI #
1-1478912-0
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Nickel Over Copper Individual - Bulk (Alt: 1-1478912-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 50 Container: Bulk | 0 |
|
$6.0420 / $6.8216 | Buy Now |
DISTI #
571-1-1478912-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG S/CLMP RG174 RoHS: Compliant | 0 |
|
$6.7400 | Order Now |
DISTI #
70299095
|
RS | RightAngle 50Ohm Cable Mnt SMA Conn, Plug, Solder Term RG174A/U, RG188A/U, RG316/U | TE Connectivity 1-1478912-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5200 / $7.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Box | 0Box |
|
$5.7400 | Buy Now |
DISTI #
AMP1-1478912-0
|
Heilind Electronics | SMA R/A PLG S/CLMP RG174 GSS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA R/A PLG S/CLMP RG174 GSS RoHS: Compliant | 0 |
|
$6.2400 / $17.5400 | Buy Now |
DISTI #
AMP1-1478912-0
|
Interstate Connecting Components | SMA R/A PLG S/CLMP RG174 GSS | 0 |
|
Buy Now | |
DISTI #
1-1478912-0
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder RA Cable Mount Gold Over Nickel Over Copper Individual (Alt: 1-1478912-0) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1478912-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478912-0
TE Connectivity
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.657 inch | |
Body Length | 0.657 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174A/U, RG-188A/U, RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1-1478912-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1478912-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1478924-0 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478912-0 vs 1-1478924-0 |
2-1478905-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478912-0 vs 2-1478905-0 |
3-1478905-0 | SMA R/A PLG DS RG402 GB | TE Connectivity | 1-1478912-0 vs 3-1478905-0 |
3-1478905-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478912-0 vs 3-1478905-1 |
2-1478905-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478912-0 vs 2-1478905-1 |
2-1478912-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478912-0 vs 2-1478912-1 |
1-1478905-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478912-0 vs 1-1478905-1 |
2-1478924-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 1-1478912-0 vs 2-1478924-0 |
1-1478912-1 | SMA CONNECTOR, PLUG | TE Connectivity | 1-1478912-0 vs 1-1478912-1 |
1-1478905-0 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug | TE Connectivity | 1-1478912-0 vs 1-1478905-0 |