Part Details for 1-1478418-0 by TE Connectivity
Overview of 1-1478418-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1478418-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6349
|
Newark | Rf Coaxial Conn, N Plug, 50 Ohm, Cable Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478418-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 841 |
|
$23.3400 | Buy Now |
DISTI #
96X6344
|
Newark | N R/A Plg Ps 50Ohm Silver Pltd Psf 1/4M, Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478418-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2400 | Buy Now |
DISTI #
1-1478418-0-ND
|
DigiKey | CONN N PLUG R/A 50 OHM SOLDER Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0841 | Buy Now |
DISTI #
1-1478418-0
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder RA Cable Mount Silver Individual - Bulk (Alt: 1-1478418-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0 |
|
$18.4488 / $20.8293 | Buy Now |
DISTI #
571-1-1478418-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors 50Ohms Male N Series RoHS: Compliant | 0 |
|
$20.8900 | Order Now |
DISTI #
70294218
|
RS | 50Ohm Right Angle Cable Mnt N Conn, Plug, Solder Term,0to11GHz, RG213/U, RG8 A/U | TE Connectivity 1-1478418-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 / $19.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Bag | 0Bag |
|
$17.5100 | Buy Now |
DISTI #
AMP1-1478418-0
|
Heilind Electronics | N R/A Plg PS 50Ohm Silver Pltd PSF 1/4M | Americas - 0 in Stock |
|
$18.7839 | Buy Now |
|
Onlinecomponents.com | N R/A Plg PS 50Ohm Silver Pltd PSF 1/4M, RoHS: Compliant | 0 |
|
$18.8600 / $55.3500 | Buy Now |
DISTI #
1-1478418-0
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Solder RA Cable Mount Silver Individual - Bulk (Alt: 1-1478418-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0 |
|
$18.4488 / $20.8293 | Buy Now |
Part Details for 1-1478418-0
1-1478418-0 CAD Models
1-1478418-0 Part Data Attributes:
|
1-1478418-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478418-0
TE Connectivity
RF N Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |