-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0716
|
Newark | Rf/Coaxial, Bnc Plug, R/A, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Essex 621-715, Contact Material:Brass, Product Range:-Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478075-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1102 |
|
$12.0500 | Buy Now |
DISTI #
A122703-ND
|
DigiKey | CONN BNC PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
119 In Stock |
|
$8.9082 / $11.8500 | Buy Now |
DISTI #
1-1478075-0
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver Individual - Bulk (Alt: 1-1478075-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$6.1398 / $8.2868 | Buy Now |
DISTI #
571-1-1478075-0
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A Plg Hex 50 Ohm Silver P RoHS: Compliant | 174 |
|
$10.1900 / $10.2600 | Buy Now |
DISTI #
70299087
|
RS | Right Angle 50Ohm Cable Mnt BNC Conn Plug, Crimp Term RG141 A/U, RG58 C/U Silver | TE Connectivity 1-1478075-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4600 / $10.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$8.3900 | Buy Now |
DISTI #
AMP1-1478075-0
|
Heilind Electronics | BNC R/A Plg Hex 50Ohm Silver Pltd RG58C/ | Americas - 0 in Stock |
|
$10.4803 | Buy Now |
|
Onlinecomponents.com | BNC R/A Plg Hex 50Ohm Silver Pltd RG58C/ RoHS: Compliant | 0 |
|
$9.1300 / $25.6600 | Buy Now |
DISTI #
AMP1-1478075-0
|
Interstate Connecting Components | BNC R/A Plg Hex 50Ohm Silver Pltd RG58C/ | 0 |
|
$10.4803 | Buy Now |
DISTI #
000000000002654339
|
Sager | RF Connectors / Coaxial Connectors BNC R/A Plg Hex 50 Ohm Silver P Min Qty: 1 | 0 |
|
$9.9000 / $11.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1478075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1478075-0
TE Connectivity
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Description | BNC R/A Plg Hex 50Ohm Silver Pltd RG58C/ | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2023-07-24 12:18:04 | |
Total Weight | 24700 | |
Category CO2 Kg | 3.89 | |
CO2 | 96083 | |
Compliance Temperature Grade | Military: -65C to +165C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Body Depth | 1.138 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58C/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |