-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6297
|
Newark | 12 Modi Bdmnt Rcpt Sr Ink Stmp |Te Connectivity 1-147534-2 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 | Buy Now |
DISTI #
1-147534-2-ND
|
DigiKey | CONN RCPT 12P 0.156 TIN PCB R/A Min Qty: 750 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3622 | Buy Now |
DISTI #
1-147534-2
|
Avnet Americas | Conn Socket Strip SKT 12 POS 3.96mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-147534-2) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$6.6057 | Buy Now |
DISTI #
571-1-147534-2
|
Mouser Electronics | Headers & Wire Housings 12 MODI BDMNT RCPT SR INK STMP RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
DISTI #
71710130
|
RS | 12 MODI BDMNT RCPT SR INK STMP | TE Connectivity 1-147534-2 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3900 / $7.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$5.3800 | Buy Now |
DISTI #
AMP1-147534-2
|
Heilind Electronics | 12 MODI BDMNT RCPT SR INK STMP | Americas - 0 in Stock |
|
$4.9083 / $6.8238 | Buy Now |
|
Onlinecomponents.com | 12 MODI BDMNT RCPT SR INK STMP RoHS: Compliant | 0 |
|
$5.6800 / $15.5400 | Buy Now |
DISTI #
AMP1-147534-2
|
Interstate Connecting Components | 12 MODI BDMNT RCPT SR INK STMP | 0 |
|
$4.9083 / $6.8238 | Buy Now |
DISTI #
000000000001005291
|
Sager | Headers & Wire Housings 12 MODI BDMNT RCPT SR INK STMP Min Qty: 50 | 0 |
|
$7.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-147534-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-147534-2
TE Connectivity
Board Connector, 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-2 |