Part Details for 1-1473006-1 by TE Connectivity
Overview of 1-1473006-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1473006-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1473006-1
|
Avnet Abacus | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray (Alt: 1-1473006-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1473006-1
1-1473006-1 CAD Models
1-1473006-1 Part Data Attributes:
|
1-1473006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1473006-1
TE Connectivity
SEMI HARD TRAY DDR SOCKET 200P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.205 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |