Part Details for 1-147278-1 by TE Connectivity
Overview of 1-147278-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-147278-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-147278-1-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 2.54MM Min Qty: 600 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4964 | Buy Now |
DISTI #
1-147278-1
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 1-147278-1) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2778 / $2.9012 | Buy Now |
DISTI #
571-1-147278-1
|
Mouser Electronics | Headers & Wire Housings 12 MTE HDR SRRA SFMNT .100CL RoHS: Not Compliant | 0 |
|
$3.6400 | Order Now |
DISTI #
72054045
|
RS | Connector, AMPMODU, 12 Mte Hdr Srra Sfmnt .100Cl | TE Connectivity 1-147278-1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4600 / $4.5900 | RFQ |
DISTI #
AMP1-147278-1
|
Heilind Electronics | 12 MTE HDR SRRA SFMNT .100CL | Americas - 0 in Stock |
|
$3.3980 / $3.7654 | Buy Now |
|
Onlinecomponents.com | 12 MTE HDR SRRA SFMNT .100CL | 0 |
|
$3.1300 / $6.5600 | Buy Now |
DISTI #
AMP1-147278-1
|
Interstate Connecting Components | 12 MTE HDR SRRA SFMNT .100CL | 0 |
|
$3.3980 / $3.7654 | Buy Now |
DISTI #
000000000000874739
|
Sager | Headers & Wire Housings 12 MTE HDR SRRA SFMNT .100CL Min Qty: 300 | 0 |
|
$4.2000 | Buy Now |
|
Master Electronics | 12 MTE HDR SRRA SFMNT .100CL | 0 |
|
$3.1300 / $6.5600 | Buy Now |
Part Details for 1-147278-1
1-147278-1 CAD Models
1-147278-1 Part Data Attributes
|
1-147278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-147278-1
TE Connectivity
(1-147278-1) 12 MTE HDR SRRA SFMNT .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-147278-1
This table gives cross-reference parts and alternative options found for 1-147278-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-147278-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-147323-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-147278-1 vs 1-147323-1 |