There are no models available for this part yet.
Overview of 1-147102-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-147102-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ9263
|
Newark | 30 Modiv Vrt Dr 100/Sfmnt 30Au |Amp Te Connectivity 1-147102-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1576 |
|
$7.1100 / $10.5900 | Buy Now | |
DISTI #
2266-1-147102-5-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD SMD Min Qty: 30 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
1576 In Stock |
|
$2.5900 / $2.8000 | Buy Now | |
DISTI #
A114787-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD SMD Min Qty: 30 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Socket Strip SKT 30 POS 2.54mm Solder ST SMD Gang of Tubes |
1615 In Stock |
|
$4.3200 / $9.3200 | Buy Now | ||
DISTI #
11588460
|
Verical | Conn Socket Strip SKT 30 POS 2.54mm Solder ST SMD Tube RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1576 |
|
$2.4200 / $2.6200 | Buy Now | |
DISTI #
51499949
|
Verical | Conn Socket Strip SKT 30 POS 2.54mm Solder ST SMD Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 Date Code: 1310 | Americas - 39 |
|
$9.2300 / $12.1160 | Buy Now | |
DISTI #
11471025-TEC
|
TME | 1-147102-5 Min Qty: 18 | 1576 |
|
$2.0667 / $2.4289 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2048 |
|
RFQ | |||
DISTI #
1-147102-5
|
Avnet Abacus | (Alt: 1-147102-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757100576121
|
Chip1Stop | Conn Socket Strip SKT 30 POS 2.54mm Solder ST SMD Automotive Tube | 1576 |
|
$2.7100 / $3.1400 | Buy Now |
CAD Models for 1-147102-5 by TE Connectivity
Part Data Attributes for 1-147102-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMPMODU
|
Body Breadth
|
0.238 inch
|
Body Depth
|
0.265 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
12 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
750VAC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.502 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
6.35 mm
|
Plating Thickness
|
30u inch
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.417 N
|
Alternate Parts for 1-147102-5
This table gives cross-reference parts and alternative options found for 1-147102-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-147102-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-147102-5 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 1-147102-5 vs 6-147102-5 |