-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm Pitch Header,Dip 10p
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9683
|
Newark | 2.0Mm Pitch Header, dip 10P |Te Connectivity 1-1470109-0 Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
1-1470109-0-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14199 In Stock |
|
$0.1339 / $0.3000 | Buy Now |
DISTI #
1-1470109-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bulk - Bag (Alt: 1-1470109-0) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 5 Days Container: Bag | 0 |
|
$0.1417 | Buy Now |
DISTI #
571-1-1470109-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.0mm Pitch Header Dip 10p RoHS: Compliant | 12575 |
|
$0.1330 / $0.3200 | Buy Now |
DISTI #
71710019
|
RS | TE, IND Devices, Circular Connectors, 2.0MM PITCH HEADER, DIP 10P | TE Connectivity 1-1470109-0 RoHS: Compliant Min Qty: 14400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 | RFQ |
|
Future Electronics | 2.0mm Pitch Header,Dip 10p RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1259 | Buy Now |
DISTI #
AMP1-1470109-0
|
Heilind Electronics | 2.0mm Pitch HeaderDip 10p | Americas - 0 in Stock |
|
$0.1460 / $0.1596 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Header,Dip 10p RoHS: Compliant | 0 |
|
$0.1171 / $0.2192 | Buy Now |
DISTI #
1-1470109-0
|
TTI | Board to Board & Mezzanine Connectors 2.0mm Pitch Header Dip 10p Min Qty: 14400 Package Multiple: 450 Container: Each | Americas - 0 |
|
$0.1630 | Buy Now |
DISTI #
AMP1-1470109-0
|
Interstate Connecting Components | 2.0mm Pitch HeaderDip 10p | 0 |
|
$0.1460 / $0.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1470109-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1470109-0
TE Connectivity
2.0mm Pitch Header,Dip 10p
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, SHROUDED, POLARISED | |
Body Breadth | 0.196 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.90114 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 100 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1-1470109-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1470109-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-806A10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1-1470109-0 vs 95278-806A10LF |
95278-801-10LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 1-1470109-0 vs 95278-801-10LF |
69192-210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-1470109-0 vs 69192-210 |
95278-107A10LF | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 1-1470109-0 vs 95278-107A10LF |
95278-402B10LF | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | Amphenol Communications Solutions | 1-1470109-0 vs 95278-402B10LF |
95278-801-10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-1470109-0 vs 95278-801-10LF |
90130-1210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 1-1470109-0 vs 90130-1210 |
69192-210 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 1-1470109-0 vs 69192-210 |
71918-210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | Amphenol FCi | 1-1470109-0 vs 71918-210 |
98401-802-10 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 1-1470109-0 vs 98401-802-10 |