Part Details for 1-1469372-1 by TE Connectivity
Overview of 1-1469372-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1469372-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1469372-1-ND
|
DigiKey | CONN MOD GUIDE MALE R/A NICKEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
611 In Stock |
|
$3.3802 / $5.5400 | Buy Now |
DISTI #
1-1469372-1
|
Avnet Americas | Connector Accessories Guide Module Zamak Nickel Over Copper Finish - Bulk (Alt: 1-1469372-1) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2.6549 / $3.2634 | Buy Now |
DISTI #
571-1-1469372-1
|
Mouser Electronics | High Speed / Modular Connectors GUIDE A2(RTM) B-PLANE ATCA RoHS: Compliant | 606 |
|
$3.2300 / $5.1300 | Buy Now |
DISTI #
70085971
|
RS | GUIDE MODULE, ATCA, MALE, RIGHT ANGLE | TE Connectivity 1-1469372-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $5.1700 | RFQ |
|
Future Electronics | Male Nickel Right Angle Guide Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 6 Weeks Container: Box | 0Box |
|
$3.3100 / $3.4100 | Buy Now |
|
Future Electronics | Male Nickel Right Angle Guide Module Accessory RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks Container: Box | 0Box |
|
$3.3100 | Buy Now |
DISTI #
AMP1-1469372-1
|
Heilind Electronics | ATCA GUIDE MODULE RA MALE | Americas - 0 in Stock |
|
$3.3867 / $3.6690 | Buy Now |
|
Onlinecomponents.com | ATCA GUIDE MODULE RA MALE RoHS: Compliant |
801 In Stock |
|
$3.7800 / $5.2400 | Buy Now |
DISTI #
61610385
|
Verical | Connector Accessories Guide Module Right Angle Zinc Alloy Nickel Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2116 | Americas - 800 |
|
$5.3647 / $6.1647 | Buy Now |
|
Bristol Electronics | 328 |
|
RFQ |
Part Details for 1-1469372-1
1-1469372-1 CAD Models
1-1469372-1 Part Data Attributes
|
1-1469372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469372-1
TE Connectivity
(1-1469372-1) ATCA GUIDE MODULE RA MALE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Assembly Item Name | GUIDE MODULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |