-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,64,50A/P,S,C,S10,12,13,15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1301
|
Newark | Stacking Connector, Plug, 64 Position, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:- Rohs Compliant: No |Amp Te Connectivity 1-146888-1 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.3400 | Buy Now |
DISTI #
28X2603
|
Newark | Stacking Connector, Plug, 64 Position, 1Mm, Full Reel, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Plugrohs Compliant: No |Amp Te Connectivity 1-146888-1 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0200 / $6.3700 | Buy Now |
DISTI #
79AH8391
|
Newark | 1Fhp,64,50A/P, s,c, s10,12,13,15 Rohs Compliant: No |Te Connectivity 1-146888-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5300 / $7.1400 | Buy Now |
DISTI #
1-146888-1-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 3200 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6908 | Buy Now |
DISTI #
1-146888-1
|
Avnet Americas | Conn Fine Pitch Connector PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-146888-1) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$7.0616 | Buy Now |
DISTI #
571-1-146888-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 64P PLG ASSY W/VAC CVR 1.0MM FH CONN RoHS: Compliant | 0 |
|
$7.2800 | Order Now |
DISTI #
71709984
|
RS | 1FHP,64,50A/P, S,C, S10,12,13,15 | TE Connectivity 1-146888-1 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2200 | RFQ |
DISTI #
AMP1-146888-1
|
Heilind Electronics | 1FHP6450A/PSCS10121315 | Americas - 0 in Stock |
|
$7.4939 | Buy Now |
|
Onlinecomponents.com | 1FHP,64,50A/P,S,C,S10,12,13,15 |
1 In Stock |
|
$8.0000 / $14.8700 | Buy Now |
|
Quest Components | 26 |
|
$5.7750 / $11.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-146888-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146888-1
TE Connectivity
1FHP,64,50A/P,S,C,S10,12,13,15
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.328 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |