-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 MODII RCPT VERT DR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H6034
|
Newark | 32 Modii Rcpt Vert Dr Rohs Compliant: No |Amp Te Connectivity 1-146762-8 RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.2900 | Buy Now |
DISTI #
A114784-ND
|
DigiKey | CONN RCPT 32POS 0.1 TIN-LEAD PCB Min Qty: 840 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6707 | Buy Now |
DISTI #
1-146762-8
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-146762-8) RoHS: Not Compliant Min Qty: 840 Package Multiple: 840 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-146762-8
|
Mouser Electronics | Headers & Wire Housings 32MODII RCPT VERT DR RoHS: Not Compliant | 0 |
|
$3.8100 | Order Now |
DISTI #
71709977
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 32 MODII RCPT VERT DR | TE Connectivity 1-146762-8 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.8000 | Buy Now |
DISTI #
AMP1-146762-8
|
Heilind Electronics | 32 MODII RCPT VERT DR | Americas - 0 in Stock |
|
$3.1975 / $3.5432 | Buy Now |
|
Onlinecomponents.com | 32 MODII RCPT VERT DR RoHS: Compliant | 0 |
|
$2.9500 / $6.1700 | Buy Now |
DISTI #
AMP1-146762-8
|
Interstate Connecting Components | 32 MODII RCPT VERT DR | 0 |
|
$3.1975 / $3.5432 | Buy Now |
DISTI #
000000000000874614
|
Sager | Headers & Wire Housings 32MODII RCPT VERT DR Min Qty: 14 | 0 |
|
$3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-146762-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146762-8
TE Connectivity
32 MODII RCPT VERT DR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.238 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 300u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for 1-146762-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146762-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-535585-6 | 32 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 1-146762-8 vs 1-535585-6 |
2049-2X16G | Board Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 1-146762-8 vs 2049-2X16G |
1-147105-6 | 32 MODIV VRT DR SFMNT 30AU | TE Connectivity | 1-146762-8 vs 1-147105-6 |
69307-032 | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 1-146762-8 vs 69307-032 |
1-147424-6 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1-146762-8 vs 1-147424-6 |
90311-032LF | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 32 Position | Amphenol Communications Solutions | 1-146762-8 vs 90311-032LF |
90311-032LF | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 1-146762-8 vs 90311-032LF |
6-147424-6 | 32 MODII VRT DR CE .100 X .100 | TE Connectivity | 1-146762-8 vs 6-147424-6 |
10087010-032LF | Board Connector, 32 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 1-146762-8 vs 10087010-032LF |
HIF6B-32DA-1.27DSA | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 1-146762-8 vs HIF6B-32DA-1.27DSA |