Part Details for 1-146505-0 by TE Connectivity
Overview of 1-146505-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-146505-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X6242
|
Newark | 20 Modii Hdr Drst Unshrd Stkg |Amp Te Connectivity 1-146505-0 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.6000 | Buy Now |
DISTI #
1-146505-0
|
Avnet Americas | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-146505-0) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-146505-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20 MODII HDR DRST UNSHRD STKG RoHS: Not Compliant | 0 |
|
$2.6100 / $2.6300 | Order Now |
DISTI #
72048448
|
RS | Connector, AMPMODU, 20 Modii Hdr Drst Unshrd Stkg | TE Connectivity 1-146505-0 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $2.8400 | RFQ |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED | 0 |
|
$2.3200 / $6.3500 | Buy Now |
DISTI #
1-146505-0
|
Avnet Americas | Conn Board Stacker HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-146505-0) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | HEADER ASSEMBLY, MOD II, STACKING, DOUBLE ROW, .025 SQ.POST, UNSHROUDED | 0 |
|
$2.3200 / $6.3500 | Buy Now |
Part Details for 1-146505-0
1-146505-0 CAD Models
1-146505-0 Part Data Attributes:
|
1-146505-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-146505-0
TE Connectivity
20 MODII HDR DRST UNSHRD STKG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 1.1 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-146505-0
This table gives cross-reference parts and alternative options found for 1-146505-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-146505-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146505-0 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-146505-0 vs 6-146505-0 |