Part Details for 1-1462042-2 by TE Connectivity
Overview of 1-1462042-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1462042-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1462042-2-ND
|
DigiKey | RELAY TELECOM SPDT 2A 24V Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1532 | Buy Now |
DISTI #
1-1462042-2
|
Avnet Americas | IMC07TS=IM RELAY 200 MW 24V 1CO - Rail/Tube (Alt: 1-1462042-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.7652 / $3.1220 | Buy Now |
DISTI #
571-1-1462042-2
|
Mouser Electronics | Low Signal Relays - PCB IMC07TS=IM RELAY 200 MW 24V 1CO RoHS: Compliant | 0 |
|
$3.0400 / $3.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.7900 | Buy Now |
DISTI #
AMP1-1462042-2
|
Heilind Electronics | IMC07TS=IM RELAY 200 MW 24V 1C | Americas - 0 in Stock |
|
$2.8971 / $2.9403 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $5.8000 | Buy Now |
DISTI #
1-1462042-2
|
Avnet Americas | IMC07TS=IM RELAY 200 MW 24V 1CO - Rail/Tube (Alt: 1-1462042-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.7652 / $3.1220 | Buy Now |
DISTI #
AMP1-1462042-2
|
Interstate Connecting Components | IMC07TS=IM RELAY 200 MW 24V 1C | 0 |
|
$2.8971 / $2.9403 | Buy Now |
DISTI #
000000000004956125
|
Sager | Low Signal Relays - PCB IMC07TS=IM RELAY 200 MW 24V 1CO Min Qty: 1000 | 0 |
|
$3.7200 | Buy Now |
DISTI #
1-1462042-2
|
Avnet Abacus | IMC07TS=IM RELAY 200 MW 24V 1CO (Alt: 1-1462042-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1462042-2
1-1462042-2 CAD Models
1-1462042-2 Part Data Attributes:
|
1-1462042-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462042-2
TE Connectivity
RF Relay, SPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 140mW (Coil), 4A (Contact), 220VDC (Contact), 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT: 900 MHZ, ISOLATION-MAX AT: 900 MHZ, VSWR MAX AT: 900 MHZ, RELEASE TIME CAPTURED FOR WITH DIODE IN PARALLEL | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.006 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | 0.33 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10mm x 6mm x 5.65mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Sealing | IP67; RT5 | |
Surface Mount | NO | |
Switching Time | 12 ms | |
Termination Type | SOLDER | |
VSWR | 1.49 |