Part Details for 1-1462042-2 (ALTERNATE: 1-1462042-2) by TE Connectivity
Overview of 1-1462042-2 (ALTERNATE: 1-1462042-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1462042-2 (ALTERNATE: 1-1462042-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129493
|
RS | Relay, IMC07TS=IM 200 MW 24V 1CO | TE Connectivity 1-1462042-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ |