Part Details for 1-1462035-7 by TE Connectivity
Overview of 1-1462035-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1-1462035-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H5572
|
Newark | D3427=Ft Relay 240 Mw 24 V-Tht Rohs Compliant: Yes |Axicom Te Connectivity 1-1462035-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1462035-7
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 2.4KOhm Through Hole (Alt: 1-1462035-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1462035-7
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 2.4KOhm Through Hole (Alt: 1-1462035-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 2744 |
|
RFQ |
Part Details for 1-1462035-7
1-1462035-7 CAD Models
1-1462035-7 Part Data Attributes
|
1-1462035-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462035-7
TE Connectivity
RF Relay, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 240mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE IN PARALLEL | |
Body Breadth | 7.5 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 240 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2400 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Power-Max | 60 W | |
Insertion Loss-Max | -0.5 dB | |
Isolation-Max | -13.7 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15mm x 7.5mm x 9.6mm | |
Reference Standard | CECC; EN; ICEQ; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67/RT3/RT5 | |
Surface Mount | NO | |
Switching Time | 20 ms | |
Termination Type | SOLDER | |
VSWR | 1.27 |