-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C93414=MT RELAY 200MW 3V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1462001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1462001-1
TE Connectivity
C93414=MT RELAY 200MW 3V
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME TAKEN WITH DIODE | |
Body Breadth | 10 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 1.25A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -31.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2 X 10 X 10.8 | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.03 |