Part Details for 1-1461491-2 by TE Connectivity
Overview of 1-1461491-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1-1461491-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6332
|
Newark | Pcn-105D3Mh.000 |Amp Te Connectivity 1-1461491-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 35800 |
|
$3.5500 | Buy Now |
DISTI #
2266-1-1461491-2-ND
|
DigiKey | PCN-105D3MH 000 Min Qty: 25 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
35800 In Stock |
|
$1.8900 / $3.4500 | Buy Now |
DISTI #
1-1461491-2
|
Avnet Americas | PCN-105D3MH - Rail/Tube (Alt: 1-1461491-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$1.7199 / $2.7346 | Buy Now |
DISTI #
655-1-1461491-2
|
Mouser Electronics | General Purpose Relays PCN-105D3MH RoHS: Compliant | 0 |
|
$2.5000 / $3.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 25 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.8300 | Buy Now |
DISTI #
AMP1-1461491-2
|
Heilind Electronics | PCN-105D3MH,000 | Americas - 0 in Stock |
|
$3.1699 / $3.3436 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 3A (( 20mm 5mm 12.5mm)) THT RoHS: Compliant | 0 |
|
$2.8100 / $7.6800 | Buy Now |
DISTI #
16877647
|
Verical | Electromechanical Relay 5VDC 3A ( (20mm 5mm 12.5mm)) THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 35800 |
|
$1.7800 / $3.2300 | Buy Now |
DISTI #
114614912-TEC
|
TME | Relay: electromagnetic | 35800 |
|
Buy Now | |
DISTI #
AMP1-1461491-2
|
Interstate Connecting Components | PCN-105D3MH,000 | 0 |
|
$3.1699 / $3.3436 | Buy Now |
Part Details for 1-1461491-2
1-1461491-2 CAD Models
1-1461491-2 Part Data Attributes
|
1-1461491-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1461491-2
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |