-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H5505
|
Newark | Ojt-Sh-124Dm,000 |Oeg Te Connectivity 1-1461116-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9960 / $1.0500 | Buy Now |
DISTI #
1-1461116-5
|
Avnet Americas | OJT-SH-124DM,000 - Bulk (Alt: 1-1461116-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8696 / $0.9818 | Buy Now |
DISTI #
655-1-1461116-5
|
Mouser Electronics | General Purpose Relays OJT-SH-124DM 000 RoHS: Compliant | 0 |
|
$0.9560 / $0.9910 | Order Now |
DISTI #
AMP1-1461116-5
|
Heilind Electronics | OJT-SH-124DM,000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OJT-SH-124DM,000 RoHS: Compliant | 0 |
|
$0.9620 / $1.4030 | Buy Now |
DISTI #
1-1461116-5
|
Avnet Americas | OJT-SH-124DM,000 - Bulk (Alt: 1-1461116-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8696 / $0.9818 | Buy Now |
DISTI #
AMP1-1461116-5
|
Interstate Connecting Components | OJT-SH-124DM,000 | 0 |
|
Buy Now | |
|
Master Electronics | OJT-SH-124DM,000 RoHS: Compliant | 0 |
|
$0.9620 / $1.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1461116-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1461116-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.019A (Coil), 24VDC (Coil), 450mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1280 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CQC; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 6 g |