-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 WAY JACK COAX CONN FAKRA2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM9583
|
Newark | 1 Way Jack Coax Conn Fakra2 |Amp Te Connectivity 1-1452581-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$0.7200 / $0.8150 | Buy Now |
|
Onlinecomponents.com | 1 WAY JACK COAX CONN FAKRA2 RoHS: Compliant |
2500 Partner Stock |
|
$0.5250 / $0.8080 | Buy Now |
DISTI #
70330855
|
Verical | Conn Housing F 1 POS Crimp ST Cable Mount Blue RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 2500 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
114525811-TEC
|
TME | 1-1452581-1 | 2500 |
|
Buy Now | |
DISTI #
1-1452581-1
|
IBS Electronics | Conn Housing F 1 POS Crimp ST Cable Mount Blue Automotive Min Qty: 150 Package Multiple: 1 | 0 |
|
$0.7140 / $0.7650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
Master Electronics | 1 WAY JACK COAX CONN FAKRA2 RoHS: Compliant |
2500 Partner Stock |
|
$0.5250 / $0.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1452581-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1452581-1
TE Connectivity
1 WAY JACK COAX CONN FAKRA2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |