-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1452424-3-ND
|
DigiKey | BLIND PLUG FOR MCON 1.2 CB (0,75 Min Qty: 30000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0961 | Buy Now |
DISTI #
1-1452424-3
|
Avnet Americas | BLIND PLUG FOR MCON 1.2 CB (0,75MM) (Alt: 1-1452424-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0881 | Buy Now |
DISTI #
571-1-1452424-3
|
Mouser Electronics | Automotive Connectors BLIND PLUG FOR MCON 1.2 CB (0, 75MM?) RoHS: Compliant | 14805 |
|
$0.0870 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0802 | Buy Now |
DISTI #
AMP1-1452424-3
|
Heilind Electronics | BLIND PLUG FOR MCON 1.2 CB (0, | Americas - 0 in Stock |
|
$0.0978 / $0.0993 | Buy Now |
|
Onlinecomponents.com | BLIND PLUG FOR MCON 1.2 CB (0,75MM?) RoHS: Compliant | 0 |
|
$0.0883 / $0.1364 | Buy Now |
DISTI #
AMP1-1452424-3
|
Interstate Connecting Components | BLIND PLUG FOR MCON 1.2 CB (0, | 0 |
|
$0.0978 / $0.0993 | Buy Now |
DISTI #
1-1452424-3
|
Avnet Abacus | (Alt: 1-1452424-3) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BLIND PLUG FOR MCON 1.2 CB (0,75MM?) RoHS: Compliant | 0 |
|
$0.0883 / $0.1364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1452424-3
TE Connectivity
Buy Now
|
Compare Parts:
1-1452424-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |