-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 26 Contact(s), Female, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9677
|
Newark | 3900113-2612=Ssplug 26P Assy |Te Connectivity 1-1447232-7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
1-1447232-7-ND
|
DigiKey | CONN PLUG HSG 26POS Min Qty: 1 Lead time: 11 Weeks Container: Tube |
291 In Stock |
|
$7.2797 / $10.8700 | Buy Now |
DISTI #
1-1447232-7
|
Avnet Americas | Conn Housing PL 26 POS 3mm Crimp ST Cable Mount - Rail/Tube (Alt: 1-1447232-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 1 Days Container: Tube | 860 Factory Stock |
|
$6.0750 / $7.3106 | Buy Now |
DISTI #
571-1-1447232-7
|
Mouser Electronics | Automotive Connectors 3900113-2612 RoHS: Compliant | 21 |
|
$7.1900 / $10.8700 | Buy Now |
DISTI #
71709795
|
RS | 3900113-2612=SSPLUG 26P ASSY | TE Connectivity 1-1447232-7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7200 / $16.3800 | RFQ |
|
Future Electronics | 26 Position Female Socket Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.3200 / $7.5000 | Buy Now |
|
Future Electronics | 26 Position Female Socket Latch Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.3200 / $7.5000 | Buy Now |
DISTI #
AMP1-1447232-7
|
Heilind Electronics | 3900113-2612=SSPLUG 26P ASSY | Americas - 26 in Stock375 On Order |
|
$7.5710 / $7.6841 | Buy Now |
|
Onlinecomponents.com | 26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 | 0 |
|
$6.9500 / $18.1300 | Buy Now |
|
Onlinecomponents.com | 26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 RoHS: Compliant |
623 In Stock 860 Factory Stock |
|
$6.2600 / $8.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1447232-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1447232-7
TE Connectivity
Combination Line Connector, 26 Contact(s), Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.268 inch | |
Body Depth | 1.496 inch | |
Body Length | 1.266 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.272 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYESTER/POLYETHYLENE | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-2 |