-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1445715-0) 75A HSG SUBASY RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9759
|
Newark | Plug/Rcpt Conn Housing, Polycarbonate, Product Range:Power Series 75 Series, Gender:Plug, Receptacle, No. Of Positions:1Ways, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 Pin & Socket Contacts, Svhc:No Svhc (2 Rohs Compliant: Yes |Amp Te Connectivity 1-1445715-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.7600 | Buy Now |
DISTI #
A111896-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1125 In Stock |
|
$0.9575 / $1.7200 | Buy Now |
DISTI #
1-1445715-0
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 1-1445715-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 4 Days Container: Bulk | 3600 Factory Stock |
|
$0.9499 / $1.0724 | Buy Now |
DISTI #
571-114457150
|
Mouser Electronics | Power to the Board 75A HSG ASBLY RED RoHS: Compliant | 931 |
|
$1.1000 / $2.0800 | Buy Now |
DISTI #
71709792
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 75A HSG SUBASY RED | TE Connectivity 1-1445715-0 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $1.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.9020 | Buy Now |
DISTI #
AMP1-1445715-0
|
Heilind Electronics | 75A HSG SUBASY RED | Americas - 0 in Stock |
|
$0.9864 / $1.1607 | Buy Now |
|
Onlinecomponents.com | 75A HSG SUBASY RED RoHS: Compliant |
990 In Stock 3600 Factory Stock |
|
$0.9340 / $1.7350 | Buy Now |
DISTI #
73588327
|
Verical | Conn Housing F 1 POS Crimp ST Cable Mount Red Box Min Qty: 1200 Package Multiple: 1200 | Americas - 3600 |
|
$1.2767 | Buy Now |
DISTI #
51498147
|
Verical | Conn Housing F 1 POS Crimp ST Cable Mount Red Box Min Qty: 50 Package Multiple: 25 Date Code: 1927 | Americas - 975 |
|
$1.7114 / $2.3046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1445715-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1445715-0
TE Connectivity
(1-1445715-0) 75A HSG SUBASY RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.675 inch | |
Body Depth | 0.675 inch | |
Body Length | 1.89 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 200 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |