1-1445048-0
TE Connectivity
Description: (1-1445048-0) PANEL MT SNGL ROW HSG 10 POS

Overview of 1-1445048-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1445048-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ8883
Newark Pin&socket Connectors Plug Sngl Pnl Mnt 10 |Amp Te Connectivity 1-1445048-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 1000
  • 500 $0.6920
$0.6920 Buy Now
DISTI # 09H5332
Newark Panel Mt Sngl Row Hsg 10 Pos Rohs Compliant: Yes |Amp Te Connectivity 1-1445048-0 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.4260
$0.4260 Buy Now
DISTI # 2266-1-1445048-0-ND
DigiKey CONN PLUG HSG 10POS 3.00MM Min Qty: 95 Lead time: 27 Weeks Container: Bag MARKETPLACE PRODUCT 1000
In Stock
  • 95 $0.7800
  • 570 $0.6100
$0.6100 / $0.7800 Buy Now
DISTI # A30255-ND
DigiKey CONN PLUG HSG 10POS 3.00MM Min Qty: 95 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 9,000 $0.3825
$0.3825 Buy Now
DISTI # 1-1445048-0
Avnet Americas Conn Housing PL 10 POS 3mm ST - Bulk (Alt: 1-1445048-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 15 Weeks, 2 Days Container: Bulk 0
  • 9,000 $0.3430
$0.3430 Buy Now
DISTI # 571-114450480
Mouser Electronics Pin & Socket Connectors PLUG SNGL PNL MNT 10 RoHS: Compliant 961
  • 1 $0.8500
  • 10 $0.8160
  • 100 $0.7630
  • 500 $0.6040
  • 1,000 $0.5390
  • 2,000 $0.4820
  • 5,000 $0.4170
$0.4170 / $0.8500 Buy Now
DISTI # 70082753
RS Hsg, Conn, Interconnect System, Panel Plug,10 Cont, MATE-N-LOK Series, Straight | TE Connectivity 1-1445048-0 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk 0
  • 95 $0.6080
  • 950 $0.5600
  • 4,750 $0.4870
  • 14,250 $0.4260
$0.4260 / $0.6080 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 25 Weeks Container: Bag 0
Bag
  • 9,000 $0.3430
$0.3430 Buy Now
DISTI # AMP1-1445048-0
Heilind Electronics PANEL MT SNGL ROW HSG 10 Americas - 0 in Stock
  • 9,000 $0.4348
  • 18,000 $0.3913
$0.3913 / $0.4348 Buy Now
Onlinecomponents.com PANEL MT SNGL ROW HSG 10 POS RoHS: Compliant 1000 Partner Stock
  • 50 $1.0600
  • 500 $1.0400
  • 1,000 $1.0300
  • 2,250 $1.0102
  • 4,500 $0.5348
  • 6,750 $0.3764
  • 9,000 $0.3688
$0.3688 / $1.0600 Buy Now
DISTI # 53480268
Verical Conn Housing PL 10 POS 3mm Crimp ST Panel Mount Black Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 Americas - 1000
  • 1 $0.7300
  • 550 $0.6100
$0.6100 / $0.7300 Buy Now
DISTI # 114450480-TEC
TME 1-1445048-0 Min Qty: 113 1000
  • 113 $0.3324
$0.3324 Buy Now
DISTI # 1-1445048-0
IBS Electronics Pin &amp, Socket Connectors Plug Sngl Pnl Mnt 10 |Amp Te Connectivity 1-1445048-0 Min Qty: 1150 Package Multiple: 1 1000
  • 1,150 $0.7540
$0.7540 Buy Now
DISTI # AMP1-1445048-0
Interstate Connecting Components PANEL MT SNGL ROW HSG 10 0
  • 9,000 $0.4348
  • 18,000 $0.3913
$0.3913 / $0.4348 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # 1-1445048-0
Avnet Abacus (Alt: 1-1445048-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-1445048-0
Avnet Abacus (Alt: 1-1445048-0) RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101822188
Chip1Stop Conn Housing PL 10 POS 3mm ST Panel Mount Bag RoHS: Compliant 1000
  • 95 $0.9230
  • 550 $0.7600
$0.7600 / $0.9230 Buy Now
Master Electronics PANEL MT SNGL ROW HSG 10 POS RoHS: Compliant 1000 Partner Stock
  • 50 $1.0600
  • 500 $1.0400
  • 1,000 $1.0300
  • 2,250 $1.0102
  • 4,500 $0.5348
  • 6,750 $0.3764
  • 9,000 $0.3688
$0.3688 / $1.0600 Buy Now

CAD Models for 1-1445048-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1445048-0 by TE Connectivity

1-1445048-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK, POLARIZED
Body Breadth
0.217 inch
Body Depth
0.665 inch
Body Length
1.373 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.118 inch
Mating Information
1-1445022-0
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
3 mm
Termination Type
CRIMP
Total Number of Contacts
10
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 1-1445048-0
    TE Connectivity
    (1-1445048-0) PANEL MT SNGL ROW HSG 10 POS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1445048-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1445048-0 by TE Connectivity

  • Please alert me when 1-1445048-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1445048-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1445048-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1445048-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1445048-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1445048-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: