Part Details for 1-144273-0 by TE Connectivity
Overview of 1-144273-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-144273-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-144273-0-ND
|
DigiKey | CONN PLUG 10POS IDC 24AWG GOLD Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-144273-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Tube - Rail/Tube (Alt: 1-144273-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-144273-0
|
Mouser Electronics | Headers & Wire Housings PLUG HE13 IDC 90 10 P AWG 24 RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
|
Onlinecomponents.com | PLUG HE13 IDC 90 10 P AWG 24 RoHS: Compliant | 0 |
|
$0.6700 / $1.8200 | Buy Now |
DISTI #
1-144273-0
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Tube - Rail/Tube (Alt: 1-144273-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | PLUG HE13 IDC 90 10 P AWG 24 RoHS: Compliant | 0 |
|
$0.6700 / $1.8200 | Buy Now |
Part Details for 1-144273-0
1-144273-0 CAD Models
1-144273-0 Part Data Attributes:
|
1-144273-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-144273-0
TE Connectivity
PLUG HE13 IDC 90 10 P AWG 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.571 inch | |
Body Length | 1.031 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.047 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 1000 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG |
Alternate Parts for 1-144273-0
This table gives cross-reference parts and alternative options found for 1-144273-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-144273-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104257-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 1-144273-0 vs 104257-9 |
1-281838-0 | HOUSING HE13 HE14 COSI 10 P | TE Connectivity | 1-144273-0 vs 1-281838-0 |
1-87499-8 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144273-0 vs 1-87499-8 |
5-103960-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144273-0 vs 5-103960-9 |
102241-8 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144273-0 vs 102241-8 |
103648-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144273-0 vs 103648-9 |
5-103973-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1-144273-0 vs 5-103973-9 |
1-925366-0 | MOD 4 REC.HSG 1X10P | TE Connectivity | 1-144273-0 vs 1-925366-0 |
5-103976-9 | (5-103976-9) 2X10 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1-144273-0 vs 5-103976-9 |