-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1X6 SEALED ASSY W/ CPA 6 CLSD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8659
|
Newark | Plug & Socket Housing, Plug, 6 Position, 2.54Mm, Product Range:Get Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:Get Terminals Rohs Compliant: Yes |Te Connectivity 1-1438153-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3331 |
|
$1.5500 | Buy Now |
DISTI #
17-1-1438153-3-ND
|
DigiKey | 1X6 SEALED ASSY W/ CPA 6 CLSD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2962 In Stock |
|
$2.0456 / $2.6500 | Buy Now |
DISTI #
1-1438153-3
|
Avnet Americas | 1X6 SEALED ASSY W/ CPA 6 CLSD - Bulk (Alt: 1-1438153-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8603 / $2.1004 | Buy Now |
DISTI #
76T8659
|
Avnet Americas | 1X6 SEALED ASSY W/ CPA 6 CLSD - Bulk (Alt: 76T8659) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 3331 Partner Stock |
|
$2.8200 / $3.1100 | Buy Now |
DISTI #
571-1-1438153-3
|
Mouser Electronics | Automotive Connectors 1X6 SEALED ASSY W/ CPA 6 CLSD | 1585 |
|
$2.5500 / $2.9900 | Buy Now |
DISTI #
V36:1790_07781540
|
Arrow Electronics | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2236 | Americas - 2483 |
|
$1.7830 | Buy Now |
DISTI #
VDP:6627_07781540
|
Arrow Electronics | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 2400 |
|
$2.5449 / $2.9840 | Buy Now |
DISTI #
VDN:6625_07781540
|
Arrow Electronics | Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 1500 |
|
$2.5449 / $2.9840 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 600 Container: Box | 0Box |
|
$1.8100 | Buy Now |
DISTI #
AMP1-1438153-3
|
Heilind Electronics | 1X6 SEALED ASSY W/ CPA 6 CLSD | Americas - 1844 in Stock |
|
$2.2063 / $2.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1438153-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1438153-3
TE Connectivity
1X6 SEALED ASSY W/ CPA 6 CLSD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.965 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.236 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 5 |