Part Details for 1-1437660-6 by TE Connectivity
Overview of 1-1437660-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437660-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437660-6
|
Avnet Americas | Conn Barrier Strip 12 POS 11.1mm Solder RA Thru-Hole 30A/Contact - Bulk (Alt: 1-1437660-6) RoHS: Not Compliant Min Qty: 5250 Package Multiple: 750 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2397 / $1.3577 | Buy Now |
DISTI #
571-1-1437660-6
|
Mouser Electronics | Barrier Terminal Blocks BARRIER STRIP SOCKET 2P RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 750 Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP1-1437660-6
|
Heilind Electronics | 8PCV-02-008=BLOCK | Americas - 0 in Stock |
|
$1.4470 | Buy Now |
|
Onlinecomponents.com | 8PCV-02-008=BLOCK RoHS: Compliant | 0 |
|
$1.2600 / $3.5400 | Buy Now |
DISTI #
AMP1-1437660-6
|
Interstate Connecting Components | 8PCV-02-008=BLOCK | 0 |
|
$1.4470 | Buy Now |
DISTI #
1-1437660-6
|
Avnet Abacus | (Alt: 1-1437660-6) RoHS: Compliant Min Qty: 5250 Package Multiple: 750 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1437660-6
|
Avnet Asia | Conn Barrier Strip 12 POS 11.1mm Solder RA Thru-Hole 30A/Contact (Alt: 1-1437660-6) RoHS: Compliant Min Qty: 5250 Package Multiple: 750 Lead time: 14 Weeks, 5 Days | 0 |
|
$1.0380 / $1.1696 | Buy Now |
|
Master Electronics | 8PCV-02-008=BLOCK RoHS: Compliant | 0 |
|
$1.2600 / $3.5400 | Buy Now |
Part Details for 1-1437660-6
1-1437660-6 CAD Models
1-1437660-6 Part Data Attributes:
|
1-1437660-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437660-6
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |