Part Details for 1-1437601-8 by TE Connectivity
Overview of 1-1437601-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1-1437601-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2664-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
86 In Stock |
|
$23.5454 / $28.7500 | Buy Now |
DISTI #
1-1437601-8
|
Avnet Americas | Switch Thumb-Pushwheel Thumbwheel BCD Complement 20VDC Card Edge Tab Panel Mount - Bulk (Alt: 1-1437601-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$22.2269 / $26.7476 | Buy Now |
DISTI #
71334406
|
RS | PICOD137AK2=BCD COMPLEMENT SW | TE Connectivity 1-1437601-8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5200 / $29.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$23.5500 | Buy Now |
DISTI #
AMP1-1437601-8
|
Heilind Electronics | PICOD137AK2=BCD COMPLEMEN T SW | Americas - 0 in Stock |
|
$23.9736 / $28.1139 | Buy Now |
|
Onlinecomponents.com | PICOD137AK2=BCD COMPLEMENT SW RoHS: Compliant |
151 In Stock |
|
$21.8500 / $40.4800 | Buy Now |
DISTI #
16524929
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD Complement 20VDC Card Edge Tab Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 100 |
|
$24.9600 / $26.9500 | Buy Now |
DISTI #
62990118
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD Complement 20VDC Card Edge Tab Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$45.1953 / $51.2405 | Buy Now |
DISTI #
1-1437601-8
|
TTI | Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL PICOD137AK2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$17.9000 / $23.5500 | Buy Now |
DISTI #
AMP1-1437601-8
|
Interstate Connecting Components | PICOD137AK2=BCD COMPLEMEN T SW | 0 |
|
$23.9736 / $28.1139 | Buy Now |
Part Details for 1-1437601-8
1-1437601-8 CAD Models
1-1437601-8 Part Data Attributes
|
1-1437601-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437601-8
TE Connectivity
PICOD137AK2=BCD COMPLEMENT SW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |