Part Details for 1-1437532-5 by TE Connectivity
Overview of 1-1437532-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1437532-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437532-5-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Lead time: 14 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 24 POS 2.54mm Wire Wrap ST Thru-Hole |
165 In Stock |
|
$10.9100 / $25.3200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 24 POS 2.54mm Wire Wrap ST Thru-Hole |
165 In Stock |
|
$10.9100 / $25.3200 | Buy Now |