-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Press Fit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1-1437514-4
|
Mouser Electronics | IC & Component Sockets SOCKET 24P GOLD DIP 9984 RoHS: Compliant | 0 |
|
$0.4250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.3820 | Buy Now |
DISTI #
AMP1-1437514-4
|
Heilind Electronics | 322-HCS-5P2-424=ASSY. HOLTITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 322-HCS-5P2-424=ASSY. HOLTITE RoHS: Compliant | 0 |
|
$0.4153 / $1.1674 | Buy Now |
DISTI #
AMP1-1437514-4
|
Interstate Connecting Components | 322-HCS-5P2-424=ASSY. HOLTITE | 0 |
|
Buy Now | |
DISTI #
1-1437514-4
|
Avnet Abacus | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Reel (Alt: 1-1437514-4) RoHS: Compliant Min Qty: 29952 Package Multiple: 29952 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 322-HCS-5P2-424=ASSY. HOLTITE RoHS: Compliant | 0 |
|
$0.4153 / $1.1674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437514-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437514-4
TE Connectivity
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Press Fit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |
This table gives cross-reference parts and alternative options found for 1-1437514-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437514-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
322-HCS-5P2-424 | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 10.16mm Row Spacing, Press Fit | TE Connectivity | 1-1437514-4 vs 322-HCS-5P2-424 |