Part Details for 1-1437514-3 by TE Connectivity
Overview of 1-1437514-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1437514-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1437514-3TR-ND
|
DigiKey | CONN PIN RCPT .030 SOLDER Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
60000 In Stock |
|
$0.2791 / $0.2977 | Buy Now |
DISTI #
1-1437514-3
|
Avnet Americas | Contact SKT Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-1437514-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$0.2958 | Buy Now |
DISTI #
571-1-1437514-3
|
Mouser Electronics | IC & Component Sockets 1 POS DIP THRU-HOLE RoHS: Compliant | 29234 |
|
$0.2790 / $0.7200 | Buy Now |
|
Future Electronics | Single Position 2.54 mm Gold Plated Through Hole Socket RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
AMP1-1437514-3
|
Heilind Electronics | 322-HCS-5P2-300REEL ASSY.500 | Americas - 0 in Stock |
|
$0.3283 | Buy Now |
|
Onlinecomponents.com | 322-HCS-5P2-300=REEL ASSY.,500 RoHS: Compliant |
50000 In Stock |
|
$0.2924 / $0.3551 | Buy Now |
DISTI #
1-1437514-3
|
TTI | IC & Component Sockets 1 POS DIP THRU-HOLE Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 200000 In Stock |
|
$0.2790 / $0.2930 | Buy Now |
DISTI #
1-1437514-3
|
Avnet Americas | Contact SKT Solder ST Thru-Hole Reel - Tape and Reel (Alt: 1-1437514-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$0.2958 | Buy Now |
DISTI #
AMP1-1437514-3
|
Interstate Connecting Components | 322-HCS-5P2-300REEL ASSY.500 | 0 |
|
$0.3283 | Buy Now |
DISTI #
1-1437514-3
|
Avnet Abacus | Contact SKT Solder ST Thru-Hole Reel (Alt: 1-1437514-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |